MIL4922-09L in Bulk by Delevan | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIL4922-09L

MIL4922 Series 4.7 uH 2.9 A 0.047 Ω Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan MIL4922-09L - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 2.9A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 47mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +130°C
No of Terminals: 2
Dimension: L  13.21mm x W  6.35mm x H  5.84mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$603.00
USD
Quantity
Unit Price
100+
$6.03
Product Variant Information section